
Printable thermal transfer labels featuring a gloss white polyester surface. These labels measure 19.05mm in width and 6.35mm in height, constructed from PET and polyester for durability. The product is RoHS compliant and lead-free, suitable for wire and cable management applications.
Brady THT-1-423-10 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Package/Case | 423 |
| Color | White |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-1-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
