Brady THT-1-487-10 technical specifications.
| Color | White |
| Finish | Matte |
| Lead Free | Lead Free |
| Material | Polyimide |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-1-487-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.