
Adhesive vinyl cable markers on a tape and reel, featuring a matte finish. These printable and write-on labels are constructed from durable vinyl, offering a lead-free and RoHS compliant solution. The markers measure 95.3mm in height and 95mm in length, with a width of 25.4mm, available in white and clear color options for external mounting.
Brady THT-10-427-3 technical specifications.
| Color | White, Clear |
| Finish | Matte |
| Height | 95.3mm |
| Lead Free | Lead Free |
| Length | 95mm |
| Material | Vinyl |
| Mount | External |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-10-427-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
