
Gloss white polyester thermal transfer labels, 16.51mm x 5.08mm, featuring a permanent adhesive mount. Constructed from durable PET and polyester, these labels are RoHS compliant and lead-free. Supplied in a package of 200, they are designed for efficient cable management and identification.
Brady THT-14-423-10 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 200 |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-14-423-10 to view detailed technical specifications.
No datasheet is available for this part.
