Brady THT-14-438-10 technical specifications.
| Package/Case | 200 |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Polyester |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-14-438-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.