Durable polyamide construction ensures reliable performance. This RoHS compliant, lead-free component offers exceptional chemical resistance. Measuring 0.650 inches wide by 0.200 inches high (16.510 mm W x 5.080 mm H), it belongs to the 3 Core series. Weighing just 31.751466mg, it is designed for efficient integration.
Brady THT-14-724-10 technical specifications.
| Body Material | Polyamide |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 3 Core |
| Weight | 31.751466mg |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-14-724-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.