Brady THT-16-423-2.5 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-16-423-2.5 to view detailed technical specifications.
No datasheet is available for this part.