Brady THT-17-434-3 technical specifications.
| Background Color | Silver |
| Body Material | PET, Polyester |
| Color | Silver |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-17-434-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
