Brady THT-17-438-3 technical specifications.
| Color | Silver |
| Finish | Matte |
| Lead Free | Lead Free |
| Material | Polyester |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-17-438-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.