Brady THT-179-492-3 technical specifications.
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Material | Polyimide |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-179-492-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.