Brady THT-18-423-3 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyimide, Polyesters |
| RoHS Compliant | Yes |
| Series | 3 Core |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-18-423-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.