Brady THT-18-434-3 technical specifications.
| Body Material | PET, Polyester |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Polyester |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-18-434-3 to view detailed technical specifications.
No datasheet is available for this part.