Brady THT-19-408-1 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Paper |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-19-408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.