Brady THT-19-424-1 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Paper |
| RoHS Compliant | Yes |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-19-424-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.