Brady THT-19-435-1 technical specifications.
| Background Color | Silver |
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-19-435-1 to view detailed technical specifications.
No datasheet is available for this part.