Brady THT-20-402-1.1 technical specifications.
| Body Material | Paper |
| Package/Case | 127 |
| Height | 127mm |
| Lead Free | Lead Free |
| Material | Paper |
| Mount | Adhesive |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-20-402-1.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.