Brady THT-23-428-2 technical specifications.
| Dimensions (mm) | 50.8x25.4 |
| Type | Thermal Transfer Label |
| Color | Silver |
| Finish | Matte |
| Material | Polyester |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 3919102055 |
| Schedule B | 3919102055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady THT-23-428-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.