Brady THT-25-402-1 technical specifications.
| Background Color | White |
| Body Material | Paper |
| Lead Free | Lead Free |
| Material | Paper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-25-402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.