
Self-laminating vinyl labels, 50.8mm wide and 95mm long, feature a matte clear over white finish for durable wire and cable marking. RoHS compliant and lead-free, these labels are designed for high-quality printing. Supplied on tape and reel packaging, they are suitable for various cable management applications.
Brady THT-27-427-1 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Lead Free | Lead Free |
| Length | 95mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-27-427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
