Brady THT-29-495-10 technical specifications.
| Dimensions (mm) | 31.75x9.53 |
| Type | Thermal Transfer Label |
| Color | White |
| Cage Code | 3WAW1 |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Brady THT-29-495-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.