
Polyamide glove, size 6, featuring a white background color and PU coating. Constructed with PET and polyester body materials, this lead-free glove is RoHS compliant. Offered in a package of 200, it belongs to the 3 Core series.
Brady THT-36-423-10 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Package/Case | 200 |
| Color | White |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-36-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
