
Polyester thermal transfer labels, 38.1mm x 12.7mm, feature a white background and are constructed from durable PET and polyester. These labels are RoHS compliant and lead-free, suitable for wire and cable management applications. Designed for thermal transfer printing, they belong to the 3 Core series.
Brady THT-37-423-10 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-37-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
