Brady THT-47-476-10 technical specifications.
| Dimensions (mm) | 16.5x5.1 |
| Type | Thermal Transfer Label |
| Color | Light Green |
| Finish | Gloss |
| Material | Polyimide |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 3919102055 |
| Schedule B | 3919102055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Brady THT-47-476-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.