Brady THT-49-423-10 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-49-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.