Brady THT-49-457-10 technical specifications.
| Background Color | White |
| Color | White |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-49-457-10 to view detailed technical specifications.
No datasheet is available for this part.