
Polyester thermal transfer labels, 50.8x12.7mm, feature a gloss white finish. Constructed from durable PET and polyester, these labels are RoHS compliant and lead-free. Designed for wire and cable management, they are printable and suitable for pre-printed applications within the 3 Core series.
Brady THT-53-423-3 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-53-423-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
