Brady THT-56-427-10 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3 Core |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-56-427-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.