
Printable polyester thermal transfer labels, 38.1x19.1mm, feature a gloss white finish and white background. Constructed from PET and polyester, these labels are RoHS compliant and lead-free. Designed for thermal transfer printing, they are suitable for wire and cable management applications.
Brady THT-6-423-10 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Package/Case | 423 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-6-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
