Brady THT-6-434-10 technical specifications.
| Body Material | PET, Polyester |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Polyester |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-6-434-10 to view detailed technical specifications.
No datasheet is available for this part.