Brady THT-63-427-3.5 technical specifications.
| Color | White |
| Length | 20mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-63-427-3.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.