Brady THT-64-427-3 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Vinyl |
| Mount | Cable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-64-427-3 to view detailed technical specifications.
No datasheet is available for this part.