Brady THT-65-427-3 technical specifications.
| Color | White, Clear |
| Length | 25.4mm |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-65-427-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.