Brady THT-67-427-1.5 technical specifications.
| Color | White |
| Length | 50.8mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-67-427-1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.