Brady THT-70-473-20 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-70-473-20 to view detailed technical specifications.
No datasheet is available for this part.