
Printable adhesive vinyl cable markers, 25.4mm wide and 57mm long, offer a white and clear color combination. These RoHS compliant markers are constructed from durable vinyl and supplied on a tape and reel for efficient application.
Brady THT-75-427-3 technical specifications.
| Color | White, Clear |
| Lead Free | Lead Free |
| Length | 57mm |
| Material | Vinyl |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-75-427-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
