Brady THT-85-427-2 technical specifications.
| Color | White |
| Length | 50.8mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-85-427-2 to view detailed technical specifications.
No datasheet is available for this part.