Brady THTEP-02-7593-WT technical specifications.
| Color | White |
| Height | 12.5mm |
| Length | 12.5mm |
| Material | Polyethylene |
| Reach SVHC Compliant | Unknown |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THTEP-02-7593-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.