Brady THTEP-12-7593-YL technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Length | 50mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THTEP-12-7593-YL to view detailed technical specifications.
No datasheet is available for this part.