Brady TL-PK-2 technical specifications.
| Body Material | Vinyl |
| Package/Case | 300 |
| Color | White, Red |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady TL-PK-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
