Brady TLS-AC-QC technical specifications.
| Application(s) | DC |
| Color | Grey |
| Lead Free | Lead Free |
| Packaging | Box |
| Weight | 1.25kg |
| RoHS | Compliant |
Download the complete datasheet for Brady TLS-AC-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.