Brady TMM-0-49-PK technical specifications.
| Color | Black, White |
| Height | 38mm |
| Material | Vinyl |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Brady TMM-0-49-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.