Brady WM-1-33-PK technical specifications.
| Color | Black, White |
| Height | 38mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady WM-1-33-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.