Brady WM-3-PK technical specifications.
| Color | Black, White |
| Lead Free | Lead Free |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady WM-3-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.