Brady WM-5-PK technical specifications.
| Body Material | Vinyl |
| Height | 38mm |
| Lead Free | Lead Free |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brady WM-5-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.