Brady WM-8-PK technical specifications.
| Color | Black, White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady WM-8-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
