Brady WM-COL-RD-SC-PK technical specifications.
| Marker Color | Red |
| Material | Vinyl Cloth |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady WM-COL-RD-SC-PK to view detailed technical specifications.
No datasheet is available for this part.