Brady WMS-111-321 technical specifications.
| Color | White |
| Height | 8.89mm |
| Material | Polyolefin |
| Mount | Cable |
| Packaging | Roll |
| RoHS | Not Compliant |
Download the complete datasheet for Brady WMS-111-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.