Brady WRAPTOR-A6500 technical specifications.
| Interface | USB |
| Voltage Rating | 100VAC to 240VAC |
| Product Depth | 571.5mm |
| Height | 450.85mm |
| Product Length | 368.3mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady WRAPTOR-A6500 to view detailed technical specifications.
No datasheet is available for this part.