Brady WS10RIGIDG technical specifications.
| Color | Black, White, Yellow |
| Height | 250mm |
| Length | 300mm |
| Material | Plastic |
| Mount | External |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady WS10RIGIDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.