Brady WS239D/R technical specifications.
| Height | 150mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Brady WS239D/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
